There are no models available for this part yet.
Overview of 63JXF470MEFC12.5X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 63JXF470MEFC12.5X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-63JXF470MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9370 / $1.0000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 63VDC - 12.5mm dia x 30mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.8220 / $2.6300 | Buy Now |
CAD Models for 63JXF470MEFC12.5X30 by Rubycon Corporation
Part Data Attributes for 63JXF470MEFC12.5X30 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.2961 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1149.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 63JXF470MEFC12.5X30
This table gives cross-reference parts and alternative options found for 63JXF470MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63JXF470MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LGMAB30LYN5110 | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 1471LGMAB30LYN5110 |
8471LGMAB30LYN7110 | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 8471LGMAB30LYN7110 |
1471LGMAB30LYN211M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 1471LGMAB30LYN211M |
8471LGMAB30LYN011M | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 8471LGMAB30LYN011M |
EEUFC1J471L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 63JXF470MEFC12.5X30 vs EEUFC1J471L |
8471LGMAB30LYN511C | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 8471LGMAB30LYN511C |
ELXZ630ETD471MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 63JXF470MEFC12.5X30 vs ELXZ630ETD471MK30S |
8471LGMAB30LYN311P | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 8471LGMAB30LYN311P |
RZW471M1JBK-1330S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 63JXF470MEFC12.5X30 vs RZW471M1JBK-1330S |
8471LGMAB30LYN511B | CAP,AL2O3,470UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63JXF470MEFC12.5X30 vs 8471LGMAB30LYN511B |