Part Details for 63D33SC by Altech Corporation
Overview of 63D33SC by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63D33SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8488
|
Newark | Fuse, semiconductor [5] |Altech 63D33SC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 / $23.1800 | Buy Now |
DISTI #
63D33SC-ND
|
DigiKey | FUSE SEMICONDUCTOR 5 DIII(E33)63 Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7060 | Buy Now |
DISTI #
845-63D33SC
|
Mouser Electronics | Specialty Fuses Diazed 63A 50x27mm Superfast Blow | 0 |
|
$19.0500 / $20.9200 | Order Now |
DISTI #
70025258
|
RS | Fuse Diazed Semi 63A Sz DIII-E 33 Class gR Dims 0.52x1.97" Glass Threaded Stud | Altech Corp 63D33SC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6100 / $22.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks | 0 |
|
$12.7100 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed Slow Blow Acting 63A 500V Holder Cartridge 27 X 50mm RoHS: Compliant | 2 Factory Stock |
|
$12.8400 / $18.5500 | Buy Now |
|
Powell Electronics | Fuse,Semiconductor [5] Min Qty: 5 | 1 |
|
$16.3000 | Buy Now |
|
Master Electronics | Fuse Diazed Slow Blow Acting 63A 500V Holder Cartridge 27 X 50mm RoHS: Compliant | 2 Factory Stock |
|
$12.8400 / $18.5500 | Buy Now |
DISTI #
10111543
|
TestEquity LLC | Altech 63D33SC Fuse,Semiconductor [5] DIII(E33),63A,500V,gR | 0 |
|
$18.8000 | Buy Now |
Part Details for 63D33SC
63D33SC CAD Models
63D33SC Part Data Attributes
|
63D33SC
Altech Corporation
Buy Now
|
Compare Parts:
63D33SC
Altech Corporation
|
Samacsys Manufacturer | Altech |