Part Details for 63D33 by Eaton Bussmann
Overview of 63D33 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 63D33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6769
|
Newark | D Type, time Delay,500V,63 |Eaton Bussmann 63D33 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 / $29.5700 | Buy Now |
DISTI #
63D33-ND
|
DigiKey | FUSE CRTRDG 63A 500VAC FUSE LINK Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2516 | Buy Now |
DISTI #
71390375
|
RS | FUSE-D3 63A T GL/GG 500VAC E33 | Bussmann by Eaton 63D33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6100 / $30.7600 | RFQ |
DISTI #
000000000001187432
|
Sager | Specialty Fuses 63A Copper Min Qty: 25 | 0 |
|
$21.4900 / $22.9200 | Buy Now |
Part Details for 63D33
63D33 CAD Models
63D33 Part Data Attributes:
|
63D33
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
63D33
Eaton Bussmann
ELECTRIC FUSE, 63A, 500VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 27.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |