Part Details for 63D33 by Cooper Industries
Overview of 63D33 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 63D33
63D33 CAD Models
63D33 Part Data Attributes:
|
63D33
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
63D33
Cooper Industries
Electric Fuse, 63A, 500VAC, 100000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 27.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |