Part Details for 63CR70 by Arrow Hart
Overview of 63CR70 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63CR70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71423439
|
RS | Recp CR 50A 125V 2P3W H/L BK | Arrow Hart 63CR70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$100.6200 / $130.3800 | Buy Now |