Capacitors
63ZLH820MEFC18X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF

Overview of 63ZLH820MEFC18X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 63ZLH820MEFC18X20 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08X5227
Newark Aluminium Electrolytic Capacitor, Zlh Series, 820 - F, - 20%, 63 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH820MEFC18X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4500
  • 10 $0.9500
  • 25 $0.8980
  • 50 $0.8480
  • 100 $0.7970
  • 500 $0.7540
$0.7540 / $1.4500 Buy Now
DISTI # 54T7378
Newark Capacitor Alum Elect, 820Uf, 63V, 20%, Radial, Capacitance:820µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Rubycon 63ZLH820MEFC18X20 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1189-1509-ND
DigiKey CAP ALUM 820UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk 93598
In Stock
  • 1 $1.3900
  • 10 $0.9000
  • 50 $0.6950
  • 100 $0.6316
  • 500 $0.5812
$0.5812 / $1.3900 Buy Now
DISTI # 232-63ZLH820MEFC18X2
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant 753
  • 1 $1.3900
  • 10 $0.9000
  • 50 $0.6950
  • 2,000 $0.6930
  • 5,000 $0.6900
$0.6900 / $1.3900 Buy Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 820uF - 20% - 63VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant 380 In Stock
  • 10 $2.1640
  • 100 $2.0560
  • 250 $1.4690
  • 500 $1.0280
  • 1,000 $0.9350
  • 2,500 $0.7670
  • 5,000 $0.6950
  • 10,000 $0.6760
$0.6760 / $2.1640 Buy Now
DISTI # 53163875
Verical Cap Aluminum Lytic 820uF 63V 20%( 18 X 20mm) Radial 7.5mm 2500mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2045 Americas - 380
  • 30 $2.8080
  • 100 $2.6780
  • 250 $1.9110
  • 500 $1.3390
  • 1,000 $1.2155
$1.2155 / $2.8080 Buy Now
DISTI # 63ZLH820MEFC18X20
Avnet Abacus Aluminum Electrolytic Capacitor, 820 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63ZLH820MEFC18X20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Aluminum Electrolytic - Radial - 820uF - 20% - 63VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant 380 In Stock
  • 10 $2.1640
  • 100 $2.0560
  • 250 $1.4690
  • 500 $1.0280
  • 1,000 $0.9350
  • 2,500 $0.7670
  • 5,000 $0.6950
  • 10,000 $0.6760
$0.6760 / $2.1640 Buy Now

CAD Models for 63ZLH820MEFC18X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 63ZLH820MEFC18X20 by Rubycon Corporation

63ZLH820MEFC18X20
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
Rubycon
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.5166 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1500 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 63ZLH820MEFC18X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF
    VS

Alternate Parts for 63ZLH820MEFC18X20

This table gives cross-reference parts and alternative options found for 63ZLH820MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH820MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSH821M63V18X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp 63ZLH820MEFC18X20 vs NRSH821M63V18X20SP7.5LLF
EKYB630EBD821MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED Chemi-Con 63ZLH820MEFC18X20 vs EKYB630EBD821MM20S
63ZLH820MEFCSG18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation 63ZLH820MEFC18X20 vs 63ZLH820MEFCSG18X20
63ZLH820M18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation 63ZLH820MEFC18X20 vs 63ZLH820M18X20
EKYB630EC3821MM20S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con 63ZLH820MEFC18X20 vs EKYB630EC3821MM20S
EKZN630EIJ821MM20S Aluminum Electrolytic Capacitor, Chemi-Con 63ZLH820MEFC18X20 vs EKZN630EIJ821MM20S
63ZLH820MEFCCE18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63ZLH820MEFC18X20 vs 63ZLH820MEFCCE18X20
NRSH821M63V18X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp 63ZLH820MEFC18X20 vs NRSH821M63V18X20F3CF
63ZLH820MEFCCA18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63ZLH820MEFC18X20 vs 63ZLH820MEFCCA18X20
63ZLH820MEFCRI18X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation 63ZLH820MEFC18X20 vs 63ZLH820MEFCRI18X20

Related Parts for 63ZLH820MEFC18X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63ZLH820MEFC18X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63ZLH820MEFC18X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63ZLH820MEFC18X20 would you like to use for your alert(s)?
  • Please alert me when 63ZLH820MEFC18X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63ZLH820MEFC18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63ZLH820MEFC18X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63ZLH820MEFC18X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63ZLH820MEFC18X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63ZLH820MEFC18X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: