-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5224
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 330 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH330MEFC10X23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$0.3290 / $0.9780 | Buy Now |
DISTI #
1189-1766-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20107 In Stock |
|
$0.2061 / $0.7000 | Buy Now |
DISTI #
232-63ZLH330MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1079 |
|
$0.2520 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 63VDC - 10mm dia x 23mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2480 / $0.7940 | Buy Now |
DISTI #
74510418
|
Verical | Cap Aluminum Lytic 330uF 63V 20%( 10 X 23mm) Radial 5mm 1410mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 2301 | Americas - 584 |
|
$0.2982 | Buy Now |
|
Quest Components | 467 |
|
$0.4150 / $0.8300 | Buy Now | |
DISTI #
63ZLH330MEFC10X23
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63ZLH330MEFC10X23) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 330UF 20% 63V RADIAL | 584 |
|
$0.1263 / $0.2749 | Buy Now |
|
LCSC | 330uF 63V 20% PluginD10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4369 |
|
$0.1385 / $0.2998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63ZLH330MEFC10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH330MEFC10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2079 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 775.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 63ZLH330MEFC10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH330MEFC10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63ZLH330MSG10X23 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs 63ZLH330MSG10X23 |
NRSH331M63V10X23SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs NRSH331M63V10X23SPF |
63ZLH330MKC10X23 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZLH330MEFC10X23 vs 63ZLH330MKC10X23 |
NRSH331M63V10X23TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs NRSH331M63V10X23TBSTNF |
63ZLH330MCA10X23 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZLH330MEFC10X23 vs 63ZLH330MCA10X23 |
NRSH331M63V10X23SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs NRSH331M63V10X23SP7.5LLF |
NRSH331M63V10X23TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs NRSH331M63V10X23TBSTF |
63ZLH330MCE10X23 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZLH330MEFC10X23 vs 63ZLH330MCE10X23 |
NRSH331M63V10X23TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs NRSH331M63V10X23TB12.7MMPNF |
63ZLH330MRX10X23 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | 63ZLH330MEFC10X23 vs 63ZLH330MRX10X23 |