Part Details for 63ZLH180MSG10X16 by Rubycon Corporation
Overview of 63ZLH180MSG10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZLH180MSG10X16
63ZLH180MSG10X16 CAD Models
63ZLH180MSG10X16 Part Data Attributes
|
63ZLH180MSG10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH180MSG10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 998 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63ZLH180MSG10X16
This table gives cross-reference parts and alternative options found for 63ZLH180MSG10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH180MSG10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ181M63V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZLH180MSG10X16 vs NRZJ181M63V10X16SP7.5LLF |
EKZN630ETC181MJ16S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 63ZLH180MSG10X16 vs EKZN630ETC181MJ16S |
63ZLH180MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH180MSG10X16 vs 63ZLH180MCE10X16 |
NRZJ181M63V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLH180MSG10X16 vs NRZJ181M63V10X16TBF |
63ZLJ180MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Rubycon Corporation | 63ZLH180MSG10X16 vs 63ZLJ180MT810X16 |
NRSH181M63V10X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZLH180MSG10X16 vs NRSH181M63V10X16TBSTF |
NRSH181M63V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZLH180MSG10X16 vs NRSH181M63V10X16F3F |
NRZJ181M63V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZLH180MSG10X16 vs NRZJ181M63V10X16F3F |
63ZLH180MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH180MSG10X16 vs 63ZLH180MCA10X16 |
63ZLH180MRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZLH180MSG10X16 vs 63ZLH180MRK10X16 |