Part Details for 63ZL470MCC12.5X30 by Rubycon Corporation
Overview of 63ZL470MCC12.5X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL470MCC12.5X30
63ZL470MCC12.5X30 CAD Models
63ZL470MCC12.5X30 Part Data Attributes
|
63ZL470MCC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL470MCC12.5X30
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL470MCC12.5X30
This table gives cross-reference parts and alternative options found for 63ZL470MCC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL470MCC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSG471M63V12.5X30F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | 63ZL470MCC12.5X30 vs NRSG471M63V12.5X30F3CF |
63YXH470MG412.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | 63ZL470MCC12.5X30 vs 63YXH470MG412.5X30 |
RJF-63V471MI7#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | 63ZL470MCC12.5X30 vs RJF-63V471MI7#-F51 |
63YXG470MEFCCC12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZL470MCC12.5X30 vs 63YXG470MEFCCC12.5X30 |
63ZL470MEFCSG12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | 63ZL470MCC12.5X30 vs 63ZL470MEFCSG12.5X30 |
63ZL470MEFCRX12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | 63ZL470MCC12.5X30 vs 63ZL470MEFCRX12.5X30 |
63YXG470MEFC12.5X30 | Rubycon Corporation | Check for Price | CAP ALUM 470UF 20% 63V RADIAL | 63ZL470MCC12.5X30 vs 63YXG470MEFC12.5X30 |
63ZL470MEFCG412.5X30 | Rubycon Corporation | Check for Price | CAP ALUM 470UF 20% 63V RADIAL | 63ZL470MCC12.5X30 vs 63ZL470MEFCG412.5X30 |
63ZL470MEFCCE12.5X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZL470MCC12.5X30 vs 63ZL470MEFCCE12.5X30 |
NRSG471M63V12.5X30TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZL470MCC12.5X30 vs NRSG471M63V12.5X30TBNF |