Part Details for 63ZL220M10X23 by Rubycon Corporation
Overview of 63ZL220M10X23 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL220M10X23
63ZL220M10X23 CAD Models
63ZL220M10X23 Part Data Attributes
|
63ZL220M10X23
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL220M10X23
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL220M10X23
This table gives cross-reference parts and alternative options found for 63ZL220M10X23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL220M10X23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL221M63V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRE-HL221M63V10X23TB12.7MMPNF |
63YXG220MEFC10X23 | CAP ALUM 220UF 20% 63V RADIAL | Rubycon Corporation | 63ZL220M10X23 vs 63YXG220MEFC10X23 |
NRSG221M63V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRSG221M63V10X23SP7.5LSF |
63YXG220MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63ZL220M10X23 vs 63YXG220MT810X23 |
63YXG220M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63ZL220M10X23 vs 63YXG220M10X23 |
NRSG221M63V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRSG221M63V10X23F3CF |
NRE-HL221M63V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRE-HL221M63V10X23F3CF |
NRE-HL221M63V10X23F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRE-HL221M63V10X23F3F |
63YXH220MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63ZL220M10X23 vs 63YXH220MRI10X23 |
NRE-HL221M63V10X23SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63ZL220M10X23 vs NRE-HL221M63V10X23SPF |