Part Details for 63ZL180M10X20 by Rubycon Corporation
Overview of 63ZL180M10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL180M10X20
63ZL180M10X20 CAD Models
63ZL180M10X20 Part Data Attributes
|
63ZL180M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL180M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1100 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 63ZL180M10X20
This table gives cross-reference parts and alternative options found for 63ZL180M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL180M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY187M063AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 63ZL180M10X20 vs ESY187M063AH4DA |
NRSG181M63V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZL180M10X20 vs NRSG181M63V10X20F |
GT187M2AG20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Man Yue Technology Holdings Ltd | 63ZL180M10X20 vs GT187M2AG20 |
NRE-HL181M63V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180M10X20 vs NRE-HL181M63V10X20F1F |
NRE-HL181M63V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 63ZL180M10X20 vs NRE-HL181M63V10X20TBF |
UHE1J181MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | 63ZL180M10X20 vs UHE1J181MPD1CA |
EKY-630EBD181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 63ZL180M10X20 vs EKY-630EBD181MJ20S |
RJL-63V181MH5#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | 63ZL180M10X20 vs RJL-63V181MH5#-T2 |
63YXH180MEFCT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZL180M10X20 vs 63YXH180MEFCT810X20 |
ESY187M063AH4KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63ZL180M10X20 vs ESY187M063AH4KA |