Part Details for 63ZL1200MEFCCE16X40 by Rubycon Corporation
Overview of 63ZL1200MEFCCE16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL1200MEFCCE16X40
63ZL1200MEFCCE16X40 CAD Models
63ZL1200MEFCCE16X40 Part Data Attributes
|
63ZL1200MEFCCE16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL1200MEFCCE16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.756 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2004 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL1200MEFCCE16X40
This table gives cross-reference parts and alternative options found for 63ZL1200MEFCCE16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL1200MEFCCE16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG1200MEFCGC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63YXG1200MEFCGC16X40 |
ESY128M063AM4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63ZL1200MEFCCE16X40 vs ESY128M063AM4AA |
63YXG1200MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63YXG1200MRX16X40 |
63YXH1200MEFC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63YXH1200MEFC16X40 |
63YXG1200MRK16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63YXG1200MRK16X40 |
63ZL1200MEFCRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63ZL1200MEFCRI16X40 |
UHE1J122MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | 63ZL1200MEFCCE16X40 vs UHE1J122MHD1CT |
EKY-630EC5122ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63ZL1200MEFCCE16X40 vs EKY-630EC5122ML40S |
RJF-63V122MJ9#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | 63ZL1200MEFCCE16X40 vs RJF-63V122MJ9#-S1 |
63YXH1200MCE16X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63ZL1200MEFCCE16X40 vs 63YXH1200MCE16X40 |