Part Details for 63YXM22MEFR6.3X11 by Rubycon Corporation
Overview of 63YXM22MEFR6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXM22MEFR6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-63YXM22MEFR6.3X11-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1541 In Stock |
|
$0.0943 / $0.4000 | Buy Now |
DISTI #
232-63YXM22MEFR63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1465 |
|
$0.0770 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 63VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0600 / $0.0700 | Buy Now |
Part Details for 63YXM22MEFR6.3X11
63YXM22MEFR6.3X11 CAD Models
63YXM22MEFR6.3X11 Part Data Attributes
|
63YXM22MEFR6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXM22MEFR6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 93.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXM22MEFR6.3X11
This table gives cross-reference parts and alternative options found for 63YXM22MEFR6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXM22MEFR6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE226M063AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YXM22MEFR6.3X11 vs ESE226M063AE3EA |
8220LGMAA11RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 63YXM22MEFR6.3X11 vs 8220LGMAA11RXN711B |
ESY226M063AE3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63YXM22MEFR6.3X11 vs ESY226M063AE3JA |
8220LGMAA11RTN511M | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXM22MEFR6.3X11 vs 8220LGMAA11RTN511M |
8220LGMAA11RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 63YXM22MEFR6.3X11 vs 8220LGMAA11RX01F |
SH220M063ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63YXM22MEFR6.3X11 vs SH220M063ST |
2220LGMAA11RTN711J | CAP,AL2O3,22UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXM22MEFR6.3X11 vs 2220LGMAA11RTN711J |
226KBM063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 63YXM22MEFR6.3X11 vs 226KBM063M |
ELE-630ELL220MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXM22MEFR6.3X11 vs ELE-630ELL220MF11D |
1220LGMAA11RXN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 63YXM22MEFR6.3X11 vs 1220LGMAA11RXN711R |