Part Details for 63YXJ47MCE6.3X11 by Rubycon Corporation
Overview of 63YXJ47MCE6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXJ47MCE6.3X11
63YXJ47MCE6.3X11 CAD Models
63YXJ47MCE6.3X11 Part Data Attributes
|
63YXJ47MCE6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXJ47MCE6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 278 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 63YXJ47MCE6.3X11
This table gives cross-reference parts and alternative options found for 63YXJ47MCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXJ47MCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LGMAA11RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 63YXJ47MCE6.3X11 vs 8470LGMAA11RXN0D |
63ZLH47M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 63YXJ47MCE6.3X11 vs 63ZLH47M6.3X11 |
NRZJ470M63V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 63YXJ47MCE6.3X11 vs NRZJ470M63V6.3X11SP7.5LLF |
63YXJ47MKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXJ47MCE6.3X11 vs 63YXJ47MKC6.3X11 |
8470LGMAA11RXN111R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 63YXJ47MCE6.3X11 vs 8470LGMAA11RXN111R |
2470LGMAA11RXN111R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 63YXJ47MCE6.3X11 vs 2470LGMAA11RXN111R |
8470LGMAA11RX05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 63YXJ47MCE6.3X11 vs 8470LGMAA11RX05J |
63ZLH47MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 63YXJ47MCE6.3X11 vs 63ZLH47MEFCT16.3X11 |
2470LGMAA11RXN311F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 63YXJ47MCE6.3X11 vs 2470LGMAA11RXN311F |
RGA470M1JCC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | 63YXJ47MCE6.3X11 vs RGA470M1JCC-0611P |