Part Details for 63YXJ330MKC12.5X20 by Rubycon Corporation
Overview of 63YXJ330MKC12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXJ330MKC12.5X20
63YXJ330MKC12.5X20 CAD Models
63YXJ330MKC12.5X20 Part Data Attributes
|
63YXJ330MKC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXJ330MKC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1099 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXJ330MKC12.5X20
This table gives cross-reference parts and alternative options found for 63YXJ330MKC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXJ330MKC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJ333063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Dubilier | 63YXJ330MKC12.5X20 vs DJ333063 |
2331LGMAB20RTN411M | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 2331LGMAB20RTN411M |
8331LGMAB20RTN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 8331LGMAB20RTN7P |
8331LGMAB20RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 8331LGMAB20RX05P |
8331LGMAB20RT04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 8331LGMAB20RT04J |
MALREKE00FE333JG0K | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Vishay Roederstein | 63YXJ330MKC12.5X20 vs MALREKE00FE333JG0K |
8331LGMAB20RT01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 8331LGMAB20RT01C |
1331LGMAB20RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 1331LGMAB20RXN311B |
EKYA630ELL331MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 63YXJ330MKC12.5X20 vs EKYA630ELL331MK20S |
8331LGMAB20RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 63YXJ330MKC12.5X20 vs 8331LGMAB20RXN4E |