Part Details for 63YXH270MEFCRK12.5X20 by Rubycon Corporation
Overview of 63YXH270MEFCRK12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH270MEFCRK12.5X20
63YXH270MEFCRK12.5X20 CAD Models
63YXH270MEFCRK12.5X20 Part Data Attributes
|
63YXH270MEFCRK12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH270MEFCRK12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 765 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YXH270MEFCRK12.5X20
This table gives cross-reference parts and alternative options found for 63YXH270MEFCRK12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH270MEFCRK12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE630ETA271MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH270MEFCRK12.5X20 vs EKZE630ETA271MK20S |
UHE1J271MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 63YXH270MEFCRK12.5X20 vs UHE1J271MHD6AA |
EKZE630ETC271MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH270MEFCRK12.5X20 vs EKZE630ETC271MK20S |
NRSG271M63V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63YXH270MEFCRK12.5X20 vs NRSG271M63V12.5X20F1F |
63YXG270MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRK12.5X20 vs 63YXG270MSG12.5X20 |
63ZL270MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRK12.5X20 vs 63ZL270MEFCSG12.5X20 |
RJL-63V271MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | 63YXH270MEFCRK12.5X20 vs RJL-63V271MI5#-GAS |
B41859C8277M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH270MEFCRK12.5X20 vs B41859C8277M008 |
NRSG271M63V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXH270MEFCRK12.5X20 vs NRSG271M63V12.5X20TB15MMPF |
B41859C8277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH270MEFCRK12.5X20 vs B41859C8277M000 |