Part Details for 63YXH270MEFCRI16X16 by Rubycon Corporation
Overview of 63YXH270MEFCRI16X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH270MEFCRI16X16
63YXH270MEFCRI16X16 CAD Models
63YXH270MEFCRI16X16 Part Data Attributes
|
63YXH270MEFCRI16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH270MEFCRI16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 895 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 63YXH270MEFCRI16X16
This table gives cross-reference parts and alternative options found for 63YXH270MEFCRI16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH270MEFCRI16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXH270M16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXH270M16X16 |
NRE-HL271M63V16X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63YXH270MEFCRI16X16 vs NRE-HL271M63V16X16F1F |
NRE-HL271M63V16X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 63YXH270MEFCRI16X16 vs NRE-HL271M63V16X16F |
63YXG270MEFCCA16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXG270MEFCCA16X16 |
63YXH270MRK16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXH270MRK16X16 |
63YXH270MKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXH270MKC16X16 |
SY063M0270L7F31616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 63YXH270MEFCRI16X16 vs SY063M0270L7F31616 |
ESW277M063AM8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YXH270MEFCRI16X16 vs ESW277M063AM8EA |
63YXH270MRX16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXH270MRX16X16 |
63YXG270MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 63YXH270MEFCRI16X16 vs 63YXG270MRI16X16 |