Part Details for 63YXH180MEFCT810X20 by Rubycon Corporation
Overview of 63YXH180MEFCT810X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH180MEFCT810X20
63YXH180MEFCT810X20 CAD Models
63YXH180MEFCT810X20 Part Data Attributes
|
63YXH180MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH180MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1134 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 259 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXH180MEFCT810X20
This table gives cross-reference parts and alternative options found for 63YXH180MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH180MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG180MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXG180MEFCKC10X20 |
63YXH180MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXH180MCE10X20 |
EKZE630EFC181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH180MEFCT810X20 vs EKZE630EFC181MJ20S |
63YXG180MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXG180MEFCSG10X20 |
63YXH180MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXH180MCC10X20 |
63YXH180MEFCCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXH180MEFCCA10X20 |
ESW187M063AH4DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 63YXH180MEFCT810X20 vs ESW187M063AH4DA |
63YXH180MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63YXH180MEFCKC10X20 |
63ZL180MEFCKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63ZL180MEFCKC10X20 |
63ZL180MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH180MEFCT810X20 vs 63ZL180MCE10X20 |