Part Details for 63YXH120MEFCCA8X20 by Rubycon Corporation
Overview of 63YXH120MEFCCA8X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH120MEFCCA8X20
63YXH120MEFCCA8X20 CAD Models
63YXH120MEFCCA8X20 Part Data Attributes
|
63YXH120MEFCCA8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH120MEFCCA8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 204 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXH120MEFCCA8X20
This table gives cross-reference parts and alternative options found for 63YXH120MEFCCA8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH120MEFCCA8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG120MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH120MEFCCA8X20 vs 63YXG120MFA8X20 |
EKYB630ETD121MH20D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 63YXH120MEFCCA8X20 vs EKYB630ETD121MH20D |
SJ063M0120J5FW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXH120MEFCCA8X20 vs SJ063M0120J5FW0820 |
RJF-63V121MG5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXH120MEFCCA8X20 vs RJF-63V121MG5# |
SJ063M0120B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXH120MEFCCA8X20 vs SJ063M0120B3F-0820 |
EKY-630EC3121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 63YXH120MEFCCA8X20 vs EKY-630EC3121MH20D |
63ZL120MCA8X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH120MEFCCA8X20 vs 63ZL120MCA8X20 |
SY063M0120L3F90820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXH120MEFCCA8X20 vs SY063M0120L3F90820 |
SY063M0120B3F-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | 63YXH120MEFCCA8X20 vs SY063M0120B3F-0820 |
EKZE630EC3121MH20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH120MEFCCA8X20 vs EKZE630EC3121MH20D |