Part Details for 63YXG15MEFCT15X11 by Rubycon Corporation
Overview of 63YXG15MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG15MEFCT15X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXG15MEFCT15X11-ND
|
DigiKey | CAP ALUM 15UF 20% 63V RADIAL TH Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0653 | Buy Now |
Part Details for 63YXG15MEFCT15X11
63YXG15MEFCT15X11 CAD Models
63YXG15MEFCT15X11 Part Data Attributes
|
63YXG15MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG15MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 23.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG15MEFCT15X11
This table gives cross-reference parts and alternative options found for 63YXG15MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG15MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LGM0511RX01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63YXG15MEFCT15X11 vs 8150LGM0511RX01D |
ESC156M063AC3JAPLP | Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63YXG15MEFCT15X11 vs ESC156M063AC3JAPLP |
8150LGM0511RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63YXG15MEFCT15X11 vs 8150LGM0511RXN1J |
SH063M0015B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 63YXG15MEFCT15X11 vs SH063M0015B2F-0511 |
ESH156M063AC3LA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF | KEMET Corporation | 63YXG15MEFCT15X11 vs ESH156M063AC3LA |
8150LGM0511RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63YXG15MEFCT15X11 vs 8150LGM0511RX01A |
8150LGM0511RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63YXG15MEFCT15X11 vs 8150LGM0511RXN10 |
63YXG15MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG15MEFCT15X11 vs 63YXG15MKC5X11 |
ESY156M063AC3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63YXG15MEFCT15X11 vs ESY156M063AC3JA |
63ZL15MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF | Rubycon Corporation | 63YXG15MEFCT15X11 vs 63ZL15MEFCCA5X11 |