63YXG120MEFCCC8X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 63YXG120MEFCCC8X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 63YXG120MEFCCC8X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63YXG120MEFCCC8X20 by Rubycon Corporation

63YXG120MEFCCC8X20
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0756 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
181 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 63YXG120MEFCCC8X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 63YXG120MEFCCC8X20

This table gives cross-reference parts and alternative options found for 63YXG120MEFCCC8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG120MEFCCC8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63ZL120MEFCCE8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MEFCCE8X20
63YXG120MFA8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63YXG120MFA8X20
63ZL120MFA8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MFA8X20
63ZL120MEFCKC8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MEFCKC8X20
63ZL120MCC8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MCC8X20
63ZL120MCA8X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MCA8X20
63YXH120MEFCFA8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63YXH120MEFCFA8X20
63YXG120MKC8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63YXG120MKC8X20
63ZL120MEFCCC8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF Rubycon Corporation 63YXG120MEFCCC8X20 vs 63ZL120MEFCCC8X20
63YXG120MCA8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG120MEFCCC8X20 vs 63YXG120MCA8X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63YXG120MEFCCC8X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63YXG120MEFCCC8X20 by Rubycon Corporation

  • Please alert me when 63YXG120MEFCCC8X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 63YXG120MEFCCC8X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63YXG120MEFCCC8X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 63YXG120MEFCCC8X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63YXG120MEFCCC8X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63YXG120MEFCCC8X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: