Datasheets
63YXA2220FA5X11 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for 63YXA2220FA5X11 by Rubycon Corporation

Overview of 63YXA2220FA5X11 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 63YXA2220FA5X11

63YXA2220FA5X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

63YXA2220FA5X11 Part Data Attributes

63YXA2220FA5X11 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
63YXA2220FA5X11 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.01386 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 80 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 63YXA2220FA5X11

This table gives cross-reference parts and alternative options found for 63YXA2220FA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXA2220FA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ELXZ630ERC220MFB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 63YXA2220FA5X11 vs ELXZ630ERC220MFB5D
NRWS220M63V5X11TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 63YXA2220FA5X11 vs NRWS220M63V5X11TRF
NRWS220M63V5X11TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 63YXA2220FA5X11 vs NRWS220M63V5X11TRSTF
1RF1JHB226MCS1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 63YXA2220FA5X11 vs 1RF1JHB226MCS1012M
CEEFM1J220M4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 63YXA2220FA5X11 vs CEEFM1J220M4
KMC63VB2208X11LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc 63YXA2220FA5X11 vs KMC63VB2208X11LL
KMF63VB22RM6X11LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc 63YXA2220FA5X11 vs KMF63VB22RM6X11LL
ESX220M63BA6.3X11T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 63YXA2220FA5X11 vs ESX220M63BA6.3X11T2
NRWS220M63V5X11TRNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 63YXA2220FA5X11 vs NRWS220M63V5X11TRNF
ESX220M63B6.3X11T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 63YXA2220FA5X11 vs ESX220M63B6.3X11T35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63YXA2220FA5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63YXA2220FA5X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63YXA2220FA5X11 would you like to use for your alert(s)?
  • Please alert me when 63YXA2220FA5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63YXA2220FA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63YXA2220FA5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63YXA2220FA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63YXA2220FA5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63YXA2220FA5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: