Part Details for 63YK22MEFCTA5X11 by Rubycon Corporation
Overview of 63YK22MEFCTA5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YK22MEFCTA5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YK22MEFCTA5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 63YK22MEFCTA5X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 63YK22MEFCTA5X11
63YK22MEFCTA5X11 CAD Models
63YK22MEFCTA5X11 Part Data Attributes
|
63YK22MEFCTA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YK22MEFCTA5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YK22MEFCTA5X11
This table gives cross-reference parts and alternative options found for 63YK22MEFCTA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YK22MEFCTA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG630ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YK22MEFCTA5X11 vs ESMG630ELL220ME11D |
EASG630ETC220ME11S | Aluminum Electrolytic Capacitor, | Chemi-Con | 63YK22MEFCTA5X11 vs EASG630ETC220ME11S |
ESK226M063AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YK22MEFCTA5X11 vs ESK226M063AC3JA |
63PK22MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 63YK22MEFCTA5X11 vs 63PK22MCE5X11 |
SD1J226M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YK22MEFCTA5X11 vs SD1J226M05011PA |
ESK226M063AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63YK22MEFCTA5X11 vs ESK226M063AC3DA |
MAL203838229E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 63YK22MEFCTA5X11 vs MAL203838229E3 |
63PK22MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YK22MEFCTA5X11 vs 63PK22MEFCKC5X11 |
RDLL22M63TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 63YK22MEFCTA5X11 vs RDLL22M63TR15X11 |
ESMG630ETE220ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 63YK22MEFCTA5X11 vs ESMG630ETE220ME11C |