Part Details for 63YK22MEFC5X11 by Rubycon Corporation
Overview of 63YK22MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YK22MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YK22MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 63V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 63YK22MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for 63YK22MEFC5X11
63YK22MEFC5X11 CAD Models
63YK22MEFC5X11 Part Data Attributes
|
63YK22MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YK22MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 110 mA | |
Series | YK | |
Terminal Pitch | 2 mm |
Alternate Parts for 63YK22MEFC5X11
This table gives cross-reference parts and alternative options found for 63YK22MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YK22MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226CKS063MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 63YK22MEFC5X11 vs 226CKS063MST |
ESMG630ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YK22MEFC5X11 vs ESMG630ELL220ME11D |
SK063M0022D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 63YK22MEFC5X11 vs SK063M0022D2F-0511 |
RDLL22M63TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 63YK22MEFC5X11 vs RDLL22M63TR635X11 |
63PK22MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YK22MEFC5X11 vs 63PK22MT15X11 |
RDLLA22M63TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 63YK22MEFC5X11 vs RDLLA22M63TR525X11 |
SK063M0022F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 63YK22MEFC5X11 vs SK063M0022F5F10511 |
UVR1J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 63YK22MEFC5X11 vs UVR1J220MDD1CP |
UKW1J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 63YK22MEFC5X11 vs UKW1J220MDD1CP |
TVR1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Taicon Corporation | 63YK22MEFC5X11 vs TVR1J220M |