Part Details for 63VXG1200MEFCSN22X25 by Rubycon Corporation
Overview of 63VXG1200MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63VXG1200MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63VXG1EFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5000 / $3.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 63VDC - 22mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3000 / $6.8300 | Buy Now |
Part Details for 63VXG1200MEFCSN22X25
63VXG1200MEFCSN22X25 CAD Models
63VXG1200MEFCSN22X25 Part Data Attributes
|
63VXG1200MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63VXG1200MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82486 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63VXG1200MEFCSN22X25
This table gives cross-reference parts and alternative options found for 63VXG1200MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63VXG1200MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122LGM2225LSN1110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 8122LGM2225LSN1110 |
1122LGM2225LHN1110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 1122LGM2225LHN1110 |
2122LGM2225LHN2110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 2122LGM2225LHN2110 |
B41252A8128M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 63VXG1200MEFCSN22X25 vs B41252A8128M007 |
8122LGM2225LHN1110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 8122LGM2225LHN1110 |
2122LGM2225LSN5110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 2122LGM2225LSN5110 |
LG063M1200BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 63VXG1200MEFCSN22X25 vs LG063M1200BP342225 |
1122LGM2225LSN4110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 1122LGM2225LSN4110 |
8122LGM2225LHN0110 | CAP,AL2O3,1.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63VXG1200MEFCSN22X25 vs 8122LGM2225LHN0110 |
LV063M1200BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | 63VXG1200MEFCSN22X25 vs LV063M1200BP5-2225 |