63SMC563JTS
Rubycon Corporation
Description: Film Capacitor, Multilayer, Polyester, 63V, 0.056uF

Overview of 63SMC563JTS by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 63SMC563JTS by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63SMC563JTS by Rubycon Corporation

63SMC563JTS
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles, Contact Supplier
Dielectric Material
POLYESTER
Manufacturer Series
SMC
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Rated (DC) Voltage (URdc)
63 V
Series
SMC
Want to compare parts?
  1. 63SMC563JTS
    Rubycon Corporation
    Film Capacitor, Multilayer, Polyester, 63V, 0.056uF
    VS

Alternate Parts for 63SMC563JTS

This table gives cross-reference parts and alternative options found for 63SMC563JTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63SMC563JTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63SMC563JTV Film Capacitor, Multilayer, Polyester, 63V, 0.056uF Rubycon Corporation 63SMC563JTS vs 63SMC563JTV
63SMC563KTV Film Capacitor, Multilayer, Polyester, 63V, 0.056uF Rubycon Corporation 63SMC563JTS vs 63SMC563KTV
63SMC563KTS Film Capacitor, Multilayer, Polyester, 63V, 0.056uF Rubycon Corporation 63SMC563JTS vs 63SMC563KTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63SMC563JTS by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63SMC563JTS by Rubycon Corporation

  • Please alert me when 63SMC563JTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63SMC563JTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63SMC563JTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63SMC563JTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63SMC563JTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63SMC563JTS by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: