Part Details for 63S080WXXXX by Monolithic Memories (RETIRED)
Overview of 63S080WXXXX by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 63S080WXXXX
63S080WXXXX CAD Models
63S080WXXXX Part Data Attributes
|
63S080WXXXX
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S080WXXXX
Monolithic Memories (RETIRED)
OTP ROM, 32X8, 25ns, CMOS, CDFP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDFP-F16 | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 63S080WXXXX
This table gives cross-reference parts and alternative options found for 63S080WXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S080WXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S080FXXXX | OTP ROM, 32X8, 25ns, CMOS, MDFP16, | Monolithic Memories (RETIRED) | 63S080WXXXX vs 63S080FXXXX |
63S081FXXXX | OTP ROM, 32X8, 25ns, CMOS, MDFP16, | Monolithic Memories (RETIRED) | 63S080WXXXX vs 63S081FXXXX |
AM27S19AFC | OTP ROM, 32X8, 25ns, Bipolar, CDFP16, FP-16 | AMD | 63S080WXXXX vs AM27S19AFC |
63S081WXXXX | OTP ROM, 32X8, 25ns, CMOS, CDFP16, | Monolithic Memories (RETIRED) | 63S080WXXXX vs 63S081WXXXX |
AM27S19AFCB | OTP ROM, 32X8, 25ns, Bipolar, CDFP16, FP-16 | AMD | 63S080WXXXX vs AM27S19AFCB |
AM27S18AFCB | OTP ROM, 32X8, 25ns, Bipolar, CDFP16, CERAMIC, FP-16 | AMD | 63S080WXXXX vs AM27S18AFCB |
AM27S18AFC | OTP ROM, 32X8, 25ns, Bipolar, CDFP16, CERAMIC, FP-16 | AMD | 63S080WXXXX vs AM27S18AFC |