Part Details for 63S080NL by Monolithic Memories (RETIRED)
Overview of 63S080NL by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 63S080NL
63S080NL CAD Models
63S080NL Part Data Attributes
|
63S080NL
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
63S080NL
Monolithic Memories (RETIRED)
OTP ROM, 32X8, 25ns, CMOS, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 63S080NL
This table gives cross-reference parts and alternative options found for 63S080NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63S080NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S081NLXXXX | OTP ROM, 32X8, 25ns, CMOS, PQCC20, | Monolithic Memories (RETIRED) | 63S080NL vs 63S081NLXXXX |
DM74S288AV | OTP ROM, 32X8, 25ns, Bipolar, PQCC20 | National Semiconductor Corporation | 63S080NL vs DM74S288AV |
N82S23AA | OTP ROM, 32X8, 25ns, Bipolar, PQCC20 | YAGEO Corporation | 63S080NL vs N82S23AA |
AM27S19AJCTR | OTP ROM, 32X8, 25ns, Bipolar, PQCC20, PLASTIC, LCC-20 | AMD | 63S080NL vs AM27S19AJCTR |
DM74S288AVX | 32X8 OTPROM, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | 63S080NL vs DM74S288AVX |
AM27S19AJC | OTP ROM, 32X8, 25ns, Bipolar, PQCC20, PLASTIC, LCC-20 | AMD | 63S080NL vs AM27S19AJC |
DM74S188AV | IC 32 X 8 OTPROM, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable ROM | Texas Instruments | 63S080NL vs DM74S188AV |
AM27S19AJCB | OTP ROM, 32X8, 25ns, Bipolar, PQCC20, PLASTIC, LCC-20 | AMD | 63S080NL vs AM27S19AJCB |