63PZE33MFA8X9
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF,

Overview of 63PZE33MFA8X9 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 63PZE33MFA8X9 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63PZE33MFA8X9 by Rubycon Corporation

63PZE33MFA8X9
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
40 mΩ
Length
9 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1700 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 63PZE33MFA8X9
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for 63PZE33MFA8X9

This table gives cross-reference parts and alternative options found for 63PZE33MFA8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PZE33MFA8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63PZF33MFA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MFA8X9
63PZE33MCC8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZE33MCC8X9
63PZF33MCC8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MCC8X9
63PZE33MCA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZE33MCA8X9
63PZE33MKC8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZE33MKC8X9
63PZF33MT78X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MT78X9
63PZF33MCA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MCA8X9
63PZF33MKC8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MKC8X9
63PZF33MTA8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MTA8X9
63PZF33MCE8X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 63PZE33MFA8X9 vs 63PZF33MCE8X9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63PZE33MFA8X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63PZE33MFA8X9 by Rubycon Corporation

  • Please alert me when 63PZE33MFA8X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 63PZE33MFA8X9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63PZE33MFA8X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 63PZE33MFA8X9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63PZE33MFA8X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63PZE33MFA8X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: