Part Details for 63PX33MEFC6.3X11 by Rubycon Corporation
Overview of 63PX33MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 63PX33MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5197
|
Newark | Aluminium Electrolytic Capacitor, Px Series, 33 - F, - 20%, 63 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63PX33MEFC6.3X11 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1110 / $0.3630 | Buy Now |
DISTI #
1189-1477-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0846 | Buy Now |
DISTI #
232-63PX33MEFC6.3X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 63VDC - 6.3mm dia x 11mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
63PX33MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: 63PX33MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 63PX33MEFC6.3X11
63PX33MEFC6.3X11 CAD Models
63PX33MEFC6.3X11 Part Data Attributes
|
63PX33MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PX33MEFC6.3X11
Rubycon Corporation
CAP ALUM 33UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 63PX33MEFC6.3X11
This table gives cross-reference parts and alternative options found for 63PX33MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PX33MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP330M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF | NIC Components Corp | 63PX33MEFC6.3X11 vs NRWP330M63V6.3X11TBF |
NRWP330M63V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 63PX33MEFC6.3X11 vs NRWP330M63V6.3X11F |
63YXA33MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63PX33MEFC6.3X11 vs 63YXA33MKC6.3X11 |
NRWA330M63V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63PX33MEFC6.3X11 vs NRWA330M63V6.3X11TBSTF |
MALREKB00BA233JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | 63PX33MEFC6.3X11 vs MALREKB00BA233JM0K |
63ME33AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 63PX33MEFC6.3X11 vs 63ME33AX |
NRWP330M63V6.3X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 63PX33MEFC6.3X11 vs NRWP330M63V6.3X11YF |
UPJ1J330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 63PX33MEFC6.3X11 vs UPJ1J330MEH |
UVZ1J330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 63PX33MEFC6.3X11 vs UVZ1J330MEH |
UPR1J330MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 63PX33MEFC6.3X11 vs UPR1J330MEH |