Part Details for 63PL12000DAD by SUN Electronic Industries Corporation
Overview of 63PL12000DAD by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63PL12000DAD
63PL12000DAD CAD Models
63PL12000DAD Part Data Attributes
|
63PL12000DAD
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
63PL12000DAD
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.6084 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7150 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63PL12000DAD
This table gives cross-reference parts and alternative options found for 63PL12000DAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PL12000DAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH63VS123M35X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 63PL12000DAD vs SMH63VS123M35X45T2 |
3HC1JVB129MHA4040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 63PL12000DAD vs 3HC1JVB129MHA4040 |
SMH63VSSN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 63PL12000DAD vs SMH63VSSN12000M35E |
480123M063A072 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 63PL12000DAD vs 480123M063A072 |
ECET1JU123K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 63PL12000DAD vs ECET1JU123K |
SMH63VN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 63PL12000DAD vs SMH63VN12000M35E |
SMH63LISN12000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 63PL12000DAD vs SMH63LISN12000M35E |
82DA123M063ME2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 63PL12000DAD vs 82DA123M063ME2D |
CEAWF1J123M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 63PL12000DAD vs CEAWF1J123M41 |
ECETIJU123V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 63PL12000DAD vs ECETIJU123V |