Part Details for 63PK10MEFC5X11 by Rubycon Corporation
Overview of 63PK10MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63PK10MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5192
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 10 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63PK10MEFC5X11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2856 |
|
$0.0800 / $0.2700 | Buy Now |
DISTI #
1189-1472-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
908 In Stock |
|
$0.0561 / $0.2600 | Buy Now |
DISTI #
232-63PK10MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2025 |
|
$0.0490 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 63VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0341 / $0.0398 | Buy Now |
DISTI #
63PK10MEFC5X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 63V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 63PK10MEFC5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 63PK10MEFC5X11
63PK10MEFC5X11 CAD Models
63PK10MEFC5X11 Part Data Attributes
|
63PK10MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PK10MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63PK10MEFC5X11
This table gives cross-reference parts and alternative options found for 63PK10MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PK10MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK063M0010D2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | 63PK10MEFC5X11 vs SK063M0010D2F-0511 |
RDL10M63TB15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 63PK10MEFC5X11 vs RDL10M63TB15X11 |
2100LGM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 2100LGM0511WPN381J |
8100LGM0511WP00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 8100LGM0511WP00B |
1100LGM0511WPN485F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 1100LGM0511WPN485F |
8100LGM0511WF05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 8100LGM0511WF05N |
1100LGM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 1100LGM0511WPN381J |
8100LGM0511WP07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 8100LGM0511WP07J |
8100LGM0511WF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 8100LGM0511WF070 |
1100LGM0511WPN78EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 63PK10MEFC5X11 vs 1100LGM0511WPN78EJ |