Part Details for 63PE2700TAB by SUN Electronic Industries Corporation
Overview of 63PE2700TAB by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63PE2700TAB
63PE2700TAB CAD Models
63PE2700TAB Part Data Attributes
|
63PE2700TAB
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
63PE2700TAB
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2372 mA | |
Manufacturer Series | PE-TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63PE2700TAB
This table gives cross-reference parts and alternative options found for 63PE2700TAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PE2700TAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG63VS2700M22F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Chemi-Con | 63PE2700TAB vs LXG63VS2700M22F |
HE1J278M30025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 63PE2700TAB vs HE1J278M30025HC |
LGT063M2700BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 63PE2700TAB vs LGT063M2700BPF-3025 |
KMH63VS272M30X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | 63PE2700TAB vs KMH63VS272M30X25T2 |
EETHC1J272C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 63PE2700TAB vs EETHC1J272C |
LGT063M2700BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 63PE2700TAB vs LGT063M2700BPF-2535 |
NRLRW272M63V25X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 63PE2700TAB vs NRLRW272M63V25X30LF |
LG63M2700BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 63PE2700TAB vs LG63M2700BP4-2240 |
ECOS1JG272H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 63PE2700TAB vs ECOS1JG272H |
LV63M2700BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 63PE2700TAB vs LV63M2700BP3-2535 |