Part Details for 63MXG5600MEFCSN30X30 by Rubycon Corporation
Overview of 63MXG5600MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63MXG5600MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3854-ND
|
DigiKey | CAP ALUM 5600UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
72 In Stock |
|
$3.3308 / $7.6700 | Buy Now |
DISTI #
232-G5600MEFCSN30X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.3500 / $6.0200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 63VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$3.0600 / $4.5900 | Buy Now |
Part Details for 63MXG5600MEFCSN30X30
63MXG5600MEFCSN30X30 CAD Models
63MXG5600MEFCSN30X30 Part Data Attributes
|
63MXG5600MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MXG5600MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.78191 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63MXG5600MEFCSN30X30
This table gives cross-reference parts and alternative options found for 63MXG5600MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63MXG5600MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MXG5600MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG5600MEFCSN30X30 vs 63MXG5600MOOESN30X30 |
381LQ562M063K022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN30X30 vs 381LQ562M063K022A+D |
381LQ562M063K022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 63MXG5600MEFCSN30X30 vs 381LQ562M063K022+D |
NRLPW562M63V30X30LF | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | 63MXG5600MEFCSN30X30 vs NRLPW562M63V30X30LF |