Part Details for 63MXG4700MEFCSN22X45 by Rubycon Corporation
Overview of 63MXG4700MEFCSN22X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63MXG4700MEFCSN22X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63MXG4700MEFCSN22X45-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2779 | Buy Now |
DISTI #
232-G4700MEFCSN22X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8400 / $5.5600 | Order Now |
Part Details for 63MXG4700MEFCSN22X45
63MXG4700MEFCSN22X45 CAD Models
63MXG4700MEFCSN22X45 Part Data Attributes
|
63MXG4700MEFCSN22X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63MXG4700MEFCSN22X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.63245 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2970 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63MXG4700MEFCSN22X45
This table gives cross-reference parts and alternative options found for 63MXG4700MEFCSN22X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63MXG4700MEFCSN22X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ472M063H452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 63MXG4700MEFCSN22X45 vs 381LQ472M063H452+D |
63MXG4700MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG4700MEFCSN22X45 vs 63MXG4700MSN22X45 |
NRLPW472M63V22X45LF | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | 63MXG4700MEFCSN22X45 vs NRLPW472M63V22X45LF |
63MXG4700MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 63MXG4700MEFCSN22X45 vs 63MXG4700MOOESN22X45 |
381LQ472M063H452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 63MXG4700MEFCSN22X45 vs 381LQ472M063H452A |
381LQ472M063H452A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 63MXG4700MEFCSN22X45 vs 381LQ472M063H452A+D |