Part Details for 63LSW33000MM551X118 by Rubycon Corporation
Overview of 63LSW33000MM551X118 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63LSW33000MM551X118
63LSW33000MM551X118 CAD Models
63LSW33000MM551X118 Part Data Attributes
|
63LSW33000MM551X118
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63LSW33000MM551X118
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 41.58 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for 63LSW33000MM551X118
This table gives cross-reference parts and alternative options found for 63LSW33000MM551X118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63LSW33000MM551X118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS40A333MF063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS40A333MF063 |
KMH63LGSN33000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN | Chemi-Con | 63LSW33000MM551X118 vs KMH63LGSN33000M |
LXA63LGSN33000TBE10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN | Chemi-Con | 63LSW33000MM551X118 vs LXA63LGSN33000TBE10 |
ALS40F333MF063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS40F333MF063 |
ALS40R333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS40R333RD063 |
PEH169MU5330MU2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 63LSW33000MM551X118 vs PEH169MU5330MU2 |
ALS41J333RD063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS41J333RD063 |
LNT1J333MSMN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | 63LSW33000MM551X118 vs LNT1J333MSMN |
ALS41F333RC063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS41F333RC063 |
ALS40J333RC063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 63LSW33000MM551X118 vs ALS40J333RC063 |