Part Details for 63CE22KX by SUN Electronic Industries Corporation
Overview of 63CE22KX by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63CE22KX
63CE22KX CAD Models
63CE22KX Part Data Attributes
|
63CE22KX
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
63CE22KX
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 63CE22KX
This table gives cross-reference parts and alternative options found for 63CE22KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63CE22KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1J220XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 63CE22KX vs EEEFK1J220XL |
63CE22LX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | 63CE22KX vs 63CE22LX |
EEEFK1J220XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 63CE22KX vs EEEFK1J220XP |
VEJ220M1JTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | 63CE22KX vs VEJ220M1JTR-0607 |
MXWRU-063/220M6X8TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | 63CE22KX vs MXWRU-063/220M6X8TRF |
EEEFN1J220XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | 63CE22KX vs EEEFN1J220XL |
EHV220M63RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 63CE22KX vs EHV220M63RC8 |
865060745003 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | 63CE22KX vs 865060745003 |
63CE22FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | 63CE22KX vs 63CE22FS |
EMZA630ARA220MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 2826, | Chemi-Con | 63CE22KX vs EMZA630ARA220MF80G |