Part Details for 63AXF680MST20X20 by Rubycon Corporation
Overview of 63AXF680MST20X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63AXF680MST20X20
63AXF680MST20X20 CAD Models
63AXF680MST20X20 Part Data Attributes
|
63AXF680MST20X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63AXF680MST20X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.620935 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.30 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 63AXF680MST20X20
This table gives cross-reference parts and alternative options found for 63AXF680MST20X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63AXF680MST20X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63PE680ES | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | SUN Electronic Industries Corporation | 63AXF680MST20X20 vs 63PE680ES |
63MXF680MSTA20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | 63AXF680MST20X20 vs 63MXF680MSTA20 |
63USR680MA20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Rubycon Corporation | 63AXF680MST20X20 vs 63USR680MA20 |
3HA1JVB687M20025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 63AXF680MST20X20 vs 3HA1JVB687M20025 |
LX063M0680BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | 63AXF680MST20X20 vs LX063M0680BPF-2225 |
63USR680MSTA20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | Rubycon Corporation | 63AXF680MST20X20 vs 63USR680MSTA20 |
ECEC1JA681EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 63AXF680MST20X20 vs ECEC1JA681EJ |
ECE31JA681BL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 63AXF680MST20X20 vs ECE31JA681BL |
LXT063M0680BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | YAGEO Corporation | 63AXF680MST20X20 vs LXT063M0680BPF42225 |
3HA1JVB687MHA20025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 63AXF680MST20X20 vs 3HA1JVB687MHA20025 |