-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205/250 PCB MOUNTED TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7299
|
Newark | 250/205 Fast Rec Pcb Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63994-1 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.1140 | Buy Now |
DISTI #
86C8226
|
Newark | Pcb Terminal, 5.21Mm/6.35Mm, Brass, Tab Size - Metric:5.21Mm X 0.64Mm, 6.35Mm X 0.8Mm, Tab Size - Imperial:0.205" X 0.025", 0.25" X 0.031", Terminal Material:Brass, Mounting Hole Dia:-, Terminal Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 63994-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8141 |
|
$0.1220 / $0.1440 | Buy Now |
DISTI #
96AC6897
|
Newark | 63994-1 Rohs Compliant: Yes |Amp Te Connectivity 63994-1 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1110 | Buy Now |
DISTI #
A111582CT-ND
|
DigiKey | CONN QC RCPT 0.205/0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
36311 In Stock |
|
$0.0986 / $0.2200 | Buy Now |
DISTI #
63994-1
|
Avnet Americas | Quick Disconnect Terminal F 12.44mm 7.49mm Tin Strip - Tape and Reel (Alt: 63994-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1045 | Buy Now |
DISTI #
86C8226
|
Avnet Americas | Quick Disconnect Terminal F 12.44mm 7.49mm Tin Strip - Bulk (Alt: 86C8226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 8141 Partner Stock |
|
$0.1400 / $0.2290 | Buy Now |
DISTI #
571-63994-1
|
Mouser Electronics | Terminals 250/205 FAST REC PCB RoHS: Compliant | 56000 |
|
$0.0980 / $0.1110 | Buy Now |
DISTI #
E02:0323_02043190
|
Arrow Electronics | Quick Disconnect Terminal Brass RCP 12.44mm Tin T/R RoHS: Compliant Min Qty: 14000 Package Multiple: 2800 Lead time: 20 Weeks Date Code: 2309 | Europe - 14000 |
|
$0.0851 / $0.0906 | Buy Now |
DISTI #
V36:1790_11682902
|
Arrow Electronics | Quick Disconnect Terminal Brass RCP 12.44mm Tin T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks Date Code: 2309 | Americas - 8400 |
|
$0.0877 / $0.1114 | Buy Now |
|
Future Electronics | OSP Plug to SMA Jack Adapter Connector RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 21 Weeks Container: Reel | 971600Reel |
|
$0.0928 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63994-1
TE Connectivity
FASTON 205/250 PCB MOUNTED TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |