Part Details for 6398-SL002 by Alpha Wire
Overview of 6398-SL002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6398HRTZ-TK | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding | |
ISL6398IRTZ | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding | |
ISL6398IRTZ-T | Renesas Electronics Corporation | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding |
Price & Stock for 6398-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable 36 Conductors 28AWG 0.88mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$5,531.5100 / $5,701.2600 | Buy Now |