-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63974-1) MAG-MATE118 TAB MTA TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8740
|
Newark | Mag-Mate118 Tab Mta Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63974-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
63974-1
|
Avnet Americas | Tab Terminal 18AWG M 14.86mm 4.32mm Tin Strip on Reel - Tape and Reel (Alt: 63974-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TAB, 3.00[.118] SERIES MTA /MAG-MATE RoHS: Compliant | 0 |
|
$0.0640 / $0.1130 | Buy Now |
|
Master Electronics | TAB, 3.00[.118] SERIES MTA /MAG-MATE RoHS: Compliant | 0 |
|
$0.0640 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63974-1
TE Connectivity
(63974-1) MAG-MATE118 TAB MTA TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |