-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.35 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1954
|
Newark | Pcb Terminal, 5.16Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 63971-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2530 |
|
$0.1510 / $0.2310 | Buy Now |
DISTI #
18H8737
|
Newark | Terminal, Pcb Tab, R/A, 5.16Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:5.16Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 63971-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
63971-1
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Loose Piece - Bulk (Alt: 63971-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1212 | Buy Now |
DISTI #
571-63971-1
|
Mouser Electronics | Terminals TERM TAB 6.35MM 90DEG STUD MNT RoHS: Compliant | 23 |
|
$0.1270 / $0.2600 | Buy Now |
|
Future Electronics | Faston Series 0250 635 mm Rivet Study Connector Non Insulated Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1230 | Buy Now |
DISTI #
AMP63971-1
|
Heilind Electronics | 250 FASTON TAB 032 TPBR | Americas - 10311 in Stock2250 On Order |
|
$0.1385 / $0.1751 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
57600 In Stock |
|
$0.1197 / $0.1407 | Buy Now |
DISTI #
63971-1
|
TTI | Terminals TERM TAB 6.35MM 90DEG STUD MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1210 / $0.1770 | Buy Now |
DISTI #
63971-1
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, M4, screw, brass, angled 90° Min Qty: 600 | 0 |
|
$0.1418 / $0.1809 | RFQ |
DISTI #
AMP63971-1
|
Interstate Connecting Components | 250 FASTON TAB 032 TPBR | 3093675 On Order |
|
$0.1385 / $0.1751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63971-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63971-1
TE Connectivity
FASTON .250 SERIES (6.35 MM) TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |