-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON LIF 187 REC 16-20AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8736
|
Newark | Rcpt 187 Faston 0126 Br Rohs Compliant: Yes |Amp Te Connectivity 63970-1 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0420 | Buy Now |
DISTI #
63970-1-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 160000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 | Buy Now |
DISTI #
63970-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Strip - Tape and Reel (Alt: 63970-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
571-63970-1
|
Mouser Electronics | Terminals RCPT 187 FASTON 0126 BR RoHS: Compliant | 0 |
|
$0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0320 | Buy Now |
DISTI #
AMP63970-1
|
Heilind Electronics | FASTON LIF 187 REC 16-20AWG BR | Americas - 0 in Stock |
|
$0.0352 / $0.0357 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
160000 In Stock |
|
$0.0372 / $0.0400 | Buy Now |
DISTI #
AMP63970-1
|
Interstate Connecting Components | FASTON LIF 187 REC 16-20AWG BR | 0 |
|
$0.0352 / $0.0357 | Buy Now |
|
Master Electronics | 187 FASTON REC 20-16 AWG BR RoHS: Compliant |
160000 In Stock |
|
$0.0372 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63970-1
TE Connectivity
FASTON LIF 187 REC 16-20AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |