-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205/250 LIF PCB MOUNTED TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3318
|
Newark | Faston 205/250 Lif Pcb Mounted Tpbr |Amp Te Connectivity 63968-1 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$0.2240 | Buy Now |
DISTI #
43AC4199
|
Newark | Terminal, Female Pcb Disconnect, 1.4Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 205/250 Series Rohs Compliant: Yes |Amp Te Connectivity 63968-1 Min Qty: 33600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 | Buy Now |
DISTI #
A100800CT-ND
|
DigiKey | CONN QC RCPT 0.205/0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
47622 In Stock |
|
$0.1166 / $0.2600 | Buy Now |
DISTI #
63968-1
|
Avnet Americas | Quick Disconnect Terminal F 12.19mm 7.49mm Tin Over Nickel Strip - Tape and Reel (Alt: 63968-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Reel | 2520033600 Factory Stock |
|
$0.1031 / $0.1106 | Buy Now |
DISTI #
571-63968-1
|
Mouser Electronics | Terminals 250/205 FAST REC LIF RoHS: Compliant | 19600 |
|
$0.1220 / $0.1500 | Buy Now |
|
Future Electronics | Faston Series 0205 521 mm 0250 635 mm Solder d Through Hole Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 33600 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
AMP63968-1
|
Heilind Electronics | 250/205 FAST REC LIF PCB TPBR | Americas - 0 in Stock |
|
$0.1372 / $0.1393 | Buy Now |
|
Onlinecomponents.com | FASTON 205/250 LIF PCB MOUNTED TPBR RoHS: Compliant |
13400 In Stock |
|
$0.1104 / $0.1294 | Buy Now |
DISTI #
63968-1
|
TTI | Terminals 250/205 FAST REC LIF RoHS: Compliant pbFree: Pb-Free Min Qty: 33600 Package Multiple: 2800 Container: Reel | Americas - 0 |
|
$0.1130 | Buy Now |
DISTI #
AMP63968-1
|
Interstate Connecting Components | 250/205 FAST REC LIF PCB TPBR | 0 |
|
$0.1372 / $0.1393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63968-1
TE Connectivity
FASTON 205/250 LIF PCB MOUNTED TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |