-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG NPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3317
|
Newark | 250 Faston Flag Rec 18-14 Awg Npst |Amp Te Connectivity 63963-1 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 77000 |
|
$0.1400 | Buy Now |
DISTI #
16H2587
|
Newark | 250 Flg Fast Rec 18-14 016Npst Rohs Compliant: Yes |Amp Te Connectivity 63963-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
A104114CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46873 In Stock |
|
$0.0777 / $0.2300 | Buy Now |
DISTI #
63963-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 7.62mm Nickel Strip - Tape and Reel (Alt: 63963-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 | Buy Now |
DISTI #
571-63963-1
|
Mouser Electronics | Terminals 250 FLG FAST REC RoHS: Compliant | 0 |
|
$0.0810 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0Reel |
|
$0.0730 | Buy Now |
DISTI #
AMP63963-1
|
Heilind Electronics | 250 FLG FAST REC 18-14 016NPST | Americas - 0 in Stock313500 On Order |
|
$0.0813 / $0.0926 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG NPST RoHS: Compliant |
132000 In Stock |
|
$0.0954 / $0.0978 | Buy Now |
DISTI #
63963-1
|
TTI | Terminals 250 FLG FAST REC RoHS: Compliant pbFree: Pb-Free Min Qty: 22000 Package Multiple: 11000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
AMP63963-1
|
Interstate Connecting Components | 250 FLG FAST REC 18-14 016NPST | 0104500 On Order |
|
$0.0813 / $0.0926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63963-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63963-1
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG NPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |