-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1952
|
Newark | Pcb Terminal, 1.4Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 63949-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9900 |
|
$0.0990 / $0.1340 | Buy Now |
DISTI #
16H2584
|
Newark | Terminal, Pcb Tab Disconnect, 6.35Mm, Through Hole, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 63949-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1280 | Buy Now |
DISTI #
A101719CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8039 In Stock |
|
$0.0897 / $0.2000 | Buy Now |
DISTI #
63949-1
|
Avnet Americas | Quick Disconnect Terminal M 26.97mm 8.89mm Tin Over Nickel Strip - Tape and Reel (Alt: 63949-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000030000 Factory Stock |
|
$0.0647 | Buy Now |
DISTI #
571-63949-1
|
Mouser Electronics | Terminals TAB FASTON 250 032TPBR RoHS: Compliant | 5914 |
|
$0.0890 / $0.2000 | Buy Now |
|
Future Electronics | Printed Circuit Board Straight Non Insulated Support Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0899 / $0.0939 | Buy Now |
DISTI #
AMP63949-1
|
Heilind Electronics | TAB, FASTON 250 032TPBR | Americas - 0 in Stock |
|
$0.1056 / $0.1088 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
23950 In Stock 30000 Factory Stock |
|
$0.0855 / $0.1269 | Buy Now |
DISTI #
63949-1
|
TTI | Terminals TAB FASTON 250 032TPBR RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.0660 / $0.0920 | Buy Now |
DISTI #
AMP63949-1
|
Interstate Connecting Components | TAB, FASTON 250 032TPBR | 0 |
|
$0.1056 / $0.1088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63949-1
TE Connectivity
FASTON 250 TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |