-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL .250 TERMINAL REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8721
|
Newark | Rec 250 Pos Loc 22-18 0157 Br Rohs Compliant: Yes |Amp Te Connectivity 63933-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
A111572CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80869 In Stock |
|
$0.0511 / $0.1500 | Buy Now |
DISTI #
63933-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 63933-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 | Buy Now |
DISTI #
571-63933-1
|
Mouser Electronics | Automotive Connectors REC 250 POS LOC 22-18 0157 BR RoHS: Compliant | 42045 |
|
$0.0530 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
AMP63933-1
|
Heilind Electronics | REC 250 POS LOC 22-18 0157 BR 22 ? 18AWG 6.35X0.81MM | Americas - 0 in Stock |
|
$0.0442 / $0.0618 | Buy Now |
|
Onlinecomponents.com | PL .250 TERMINAL REC 22-18 AWG BR RoHS: Compliant |
60000 In Stock |
|
$0.0624 / $0.0643 | Buy Now |
DISTI #
63933-1
|
TTI | Automotive Connectors REC 250 POS LOC 22-18 0157 BR RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0540 | Buy Now |
DISTI #
AMP63933-1
|
Interstate Connecting Components | REC 250 POS LOC 22-18 0157 BR 22 ? 18AWG 6.35X0.81MM | 0 |
|
$0.0442 / $0.0618 | Buy Now |
DISTI #
63933-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F Strip (Alt: 63933-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63933-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63933-1
TE Connectivity
PL .250 TERMINAL REC 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |