Part Details for 63930-1 by TE Connectivity
Overview of 63930-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63930-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63930-1-ND
|
DigiKey | CONN TERM BRUSH 16-20AWG CRIMP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
63930-1
|
Avnet Americas | Brush Terminal 16-20AWG 4.7mm 9.14mm Strip - Tape and Reel (Alt: 63930-1) RoHS: Compliant Min Qty: 544000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |