-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 0.23mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-63927-1TR-ND
|
DigiKey | TAB, MAG-MATE RH 33-31 TPBR Min Qty: 52000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0644 | Buy Now |
DISTI #
63927-1
|
Avnet Americas | Tab Terminal 31AWG to 33AWG Right Hand IDC Reel - Tape and Reel (Alt: 63927-1) RoHS: Compliant Min Qty: 52000 Package Multiple: 13000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 | Buy Now |
DISTI #
571-63927-1
|
Mouser Electronics | Terminals TAB, MAG-MATE RH 33-31 TPBR RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52000 Package Multiple: 13000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
AMP63927-1
|
Heilind Electronics | TAB, MAG-MATE RH 33-31 TPBR | Americas - 0 in Stock |
|
$0.0629 / $0.0761 | Buy Now |
|
Onlinecomponents.com | TAB, MAG-MATE RH 33-31 TPBR RoHS: Compliant | 0 |
|
$0.0633 / $0.1734 | Buy Now |
DISTI #
AMP63927-1
|
Interstate Connecting Components | TAB, MAG-MATE RH 33-31 TPBR | 0 |
|
$0.0629 / $0.0761 | Buy Now |
|
Master Electronics | TAB, MAG-MATE RH 33-31 TPBR RoHS: Compliant | 0 |
|
$0.0633 / $0.1734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63927-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63927-1
TE Connectivity
TAB Terminal, 0.23mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.23 mm2 | |
Wire Gauge | 31 AWG |