-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 TAB 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8716
|
Newark | Tab 187 Fast 18-14 032/020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63919-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 | Buy Now |
DISTI #
A116307CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.187 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9926 In Stock |
|
$0.0964 / $0.2200 | Buy Now |
DISTI #
63919-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG Tab Tin Strip - Tape and Reel (Alt: 63919-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.1022 | Buy Now |
DISTI #
571-63919-1
|
Mouser Electronics | Terminals TAB 187 FAST 18-14 032/020TPBR RoHS: Compliant | 8556 |
|
$0.0960 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0908 | Buy Now |
DISTI #
AMP63919-1
|
Heilind Electronics | TAB 187 FAST 18-14 032/020TPBR | Americas - 0 in Stock |
|
$0.1134 / $0.1151 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB 18-14 AWG TPBR RoHS: Compliant |
3470 In Stock |
|
$0.0914 / $0.1284 | Buy Now |
DISTI #
63919-1
|
TTI | Terminals TAB 187 FAST 18-14 032/020TPBR Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0970 | Buy Now |
DISTI #
AMP63919-1
|
Interstate Connecting Components | TAB 187 FAST 18-14 032/020TPBR | 0 |
|
$0.1134 / $0.1151 | Buy Now |
DISTI #
63919-1
|
Avnet Asia | Quick Disconnect Terminal 14-18AWG Tab Tin Strip (Alt: 63919-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 14 Weeks, 4 Days | 0 |
|
$0.0819 / $0.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63919-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63919-1
TE Connectivity
FASTON .187 TAB 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |